Parametric Equivalent
Parametric Equivalent

T340B105M050AT | |
|---|---|
DigiKey Part Number | 399-T340B105M050AT-ND |
Manufacturer | |
Manufacturer Product Number | T340B105M050AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340B105M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.283" L x 0.157" W (7.20mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.327" (8.30mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340B105M050AS | KEMET | 0 | 399-T340B105M050AS-ND | 2,73823 € | Parametric Equivalent |
| T340B105M050AT7301 | KEMET | 0 | 399-T340B105M050AT7301TR-ND | 2,48586 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,73823 € | 821,47 € |
| Unit Price without VAT: | 2,73823 € |
|---|---|
| Unit Price with VAT: | 3,31326 € |


