Similar

T322E476M025AT | |
|---|---|
DigiKey Part Number | 399-T322E476M025AT-ND |
Manufacturer | |
Manufacturer Product Number | T322E476M025AT |
Description | CAP TANT 47UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V Axial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322E476M025AT Models |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.280" L (7.11mm x 7.11mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D476X0025YWE3 | Vishay Sprague | 0 | 173D476X0025YWE3-ND | 9,25354 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 12,75667 € | 153,08 € |
| Unit Price without VAT: | 12,75667 € |
|---|---|
| Unit Price with VAT: | 15,43557 € |


