
T322E107K010AT7200 | |
|---|---|
DigiKey Part Number | 399-11376-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322E107K010AT7200 |
Description | CAP TANT 100UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V Axial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E107K010AT7200 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.280" Dia x 0.530" L (7.11mm x 13.46mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,30882 € | 3.654,41 € |
| Unit Price without VAT: | 7,30882 € |
|---|---|
| Unit Price with VAT: | 8,84367 € |

