
T322B225M025AT | |
|---|---|
DigiKey Part Number | 399-T322B225M025AT-ND |
Manufacturer | |
Manufacturer Product Number | T322B225M025AT |
Description | CAP TANT 2.2UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V Axial 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322B225M025AT Models |
Category | ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.110" L (2.79mm x 2.79mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 2,12778 € | 153,20 € |
| Unit Price without VAT: | 2,12778 € |
|---|---|
| Unit Price with VAT: | 2,57461 € |

