
T140D476M050AS | |
|---|---|
DigiKey Part Number | 399-11319-ND |
Manufacturer | |
Manufacturer Product Number | T140D476M050AS |
Description | CAP TANT 47UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T140D476M050AS Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,92000 € | 26,92 € |
| 20 | 20,97850 € | 419,57 € |
| 60 | 19,78117 € | 1.186,87 € |
| 100 | 19,33810 € | 1.933,81 € |
| Unit Price without VAT: | 26,92000 € |
|---|---|
| Unit Price with VAT: | 32,57320 € |

