Parametric Equivalent

T110D107J020AT | |
|---|---|
DigiKey Part Number | 399-T110D107J020AT-ND |
Manufacturer | |
Manufacturer Product Number | T110D107J020AT |
Description | CAP TANT 100UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110D107J020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.351" Dia x 0.351" L (8.92mm x 8.92mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,55050 € | 471,01 € |
| Unit Price without VAT: | 23,55050 € |
|---|---|
| Unit Price with VAT: | 28,49611 € |


