
T110B565K035AS | |
|---|---|
DigiKey Part Number | 399-T110B565K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B565K035AS |
Description | CAP TANT 5.6UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B565K035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.185" L (4.70mm x 4.70mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features General Purpose |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 8,21000 € | 82,10 € |
| 75 | 7,04253 € | 528,19 € |
| 150 | 6,77087 € | 1.015,63 € |
| 525 | 6,39583 € | 3.357,81 € |
| 1.050 | 6,23830 € | 6.550,22 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,91070 € |

