Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T110B475K035AT4995 | |
|---|---|
DigiKey Part Number | 399-T110B475K035AT4995TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T110B475K035AT4995 |
Description | 4.70UF 35.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110B475K035AS4527 | KEMET | 0 | 399-T110B475K035AS4527-ND | 7,29067 € | Parametric Equivalent |
| T110B475K035AT4527 | KEMET | 0 | 399-T110B475K035AT4527-ND | 7,94613 € | Parametric Equivalent |
| T110B475K035AT4700 | KEMET | 0 | 399-T110B475K035AT4700-ND | 7,69920 € | Parametric Equivalent |
| 150D475X9035B2B | Vishay Sprague | 16 | 150D475X9035B2B-ND | 5,75000 € | Parametric Equivalent |
| 150D475X9035B2BE3 | Vishay Sprague | 0 | 150D475X9035B2BE3-ND | 5,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,85404 € | 6.854,04 € |
| Unit Price without VAT: | 6,85404 € |
|---|---|
| Unit Price with VAT: | 8,29339 € |


