Parametric Equivalent

T110B106K010AS | |
|---|---|
DigiKey Part Number | 399-T110B106K010AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B106K010AS |
Description | CAP TANT AXL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B106K010AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T110B106K010AT | KEMET | 0 | 399-T110B106K010AT-ND | 7,40293 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 6,77160 € | 507,87 € |
| Unit Price without VAT: | 6,77160 € |
|---|---|
| Unit Price with VAT: | 8,19364 € |


