
T110B106J020AS | |
|---|---|
DigiKey Part Number | 399-T110B106J020AS-ND |
Manufacturer | |
Manufacturer Product Number | T110B106J020AS |
Description | CAP TANT 10UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110B106J020AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.185" Dia x 0.185" L (4.70mm x 4.70mm) |
Part Status Active | Manufacturer Size Code B |
Capacitance | Features General Purpose |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 2.9Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,81000 € | 13,81 € |
| 10 | 10,80900 € | 108,09 € |
| 75 | 9,38280 € | 703,71 € |
| 150 | 9,05107 € | 1.357,66 € |
| 525 | 8,59284 € | 4.511,24 € |
| Unit Price without VAT: | 13,81000 € |
|---|---|
| Unit Price with VAT: | 16,71010 € |

