4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A475K010AS

DigiKey Part Number
399-T110A475K010AS-ND
Manufacturer
Manufacturer Product Number
T110A475K010AS
Description
CAP TANT 4.7UF 10% 10V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110A475K010AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.135" Dia x 0.135" L (3.43mm x 3.43mm)
Part Status
Active
Manufacturer Size Code
A
Capacitance
Features
General Purpose
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T322B475K010ATKEMET994399-4543-ND3,58000 €Similar
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,59000 €8,59 €
106,51400 €65,14 €
505,68480 €284,24 €
1505,29960 €794,94 €
6004,95547 €2.973,28 €
1.0504,85024 €5.092,75 €
Manufacturers Standard Package
Unit Price without VAT:8,59000 €
Unit Price with VAT:10,39390 €