
T110A474K035AT | |
|---|---|
DigiKey Part Number | 399-T110A474K035AT-ND |
Manufacturer | |
Manufacturer Product Number | T110A474K035AT |
Description | CAP TANT 0.47UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 13Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A474K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features General Purpose |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 13Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 7,10800 € | 71,08 € |
| 50 | 6,22340 € | 311,17 € |
| 150 | 5,81233 € | 871,85 € |
| 600 | 5,44550 € | 3.267,30 € |
| 1.050 | 5,33328 € | 5.599,94 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,27720 € |

