1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A105K035AT

DigiKey Part Number
399-11283-ND
Manufacturer
Manufacturer Product Number
T110A105K035AT
Description
CAP TANT 1UF 10% 35V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110A105K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Features
General Purpose
Voltage - Rated
Base Product Number
Type
Hermetically Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T322B105K035ATKEMET1.292399-4599-ND3,58000 €Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,32000 €9,32 €
107,10800 €71,08 €
506,22340 €311,17 €
1505,81233 €871,85 €
6005,44550 €3.267,30 €
1.0505,33328 €5.599,94 €
Manufacturers Standard Package
Unit Price without VAT:9,32000 €
Unit Price with VAT:11,27720 €