
T110A104K020AS | |
|---|---|
DigiKey Part Number | 399-T110A104K020AS-ND |
Manufacturer | |
Manufacturer Product Number | T110A104K020AS |
Description | CAP TANT 0.1UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 37Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110A104K020AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.135" Dia x 0.135" L (3.43mm x 3.43mm) |
Part Status Active | Manufacturer Size Code A |
Capacitance | Features General Purpose |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
ESR (Equivalent Series Resistance) 37Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,09573 € | 764,36 € |
| Unit Price without VAT: | 5,09573 € |
|---|---|
| Unit Price with VAT: | 6,16583 € |

