
SSR21NVS-M06890 | |
|---|---|
DigiKey Part Number | 399-19557-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NVS-M06890 |
Description | CMC 89MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 89 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.35Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NVS-M06890 Models |
Category | DC Resistance (DCR) (Max) 1.35Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.866" L x 0.630" W (22.00mm x 16.00mm) |
Number of Lines 2 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 89 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,49160 € | 37,29 € |
| 90 | 1,33789 € | 120,41 € |
| 180 | 1,26150 € | 227,07 € |
| 270 | 1,21889 € | 329,10 € |
| 540 | 1,14941 € | 620,68 € |
| 1.080 | 1,08397 € | 1.170,69 € |
| 2.520 | 1,00917 € | 2.543,11 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,37160 € |

