
SSR21NH-M20125 | |
|---|---|
DigiKey Part Number | 399-19551-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NH-M20125 |
Description | CMC 12.5MH 2A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NH-M20125 Models |
Category | DC Resistance (DCR) (Max) 160mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 0.571" (14.50mm) |
Inductance @ Frequency 12.5 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,50640 € | 37,66 € |
| 60 | 1,39833 € | 83,90 € |
| 120 | 1,31842 € | 158,21 € |
| 300 | 1,21990 € | 365,97 € |
| 540 | 1,16067 € | 626,76 € |
| 1.020 | 1,09989 € | 1.121,89 € |
| 2.520 | 1,01906 € | 2.568,03 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

