41 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 780mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHB21HS-R08410

DigiKey Part Number
399-17153-ND
Manufacturer
Manufacturer Product Number
SSHB21HS-R08410
Description
CMC 41MH 800MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
41 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 780mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB21HS-R08410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
41 mH @ 10 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
780mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.906" W (26.00mm x 23.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,73600 €17,36 €
251,66680 €41,67 €
601,60333 €96,20 €
1201,55442 €186,53 €
3001,49153 €447,46 €
5401,45231 €784,25 €
1.0201,41086 €1.439,08 €
5.0401,31116 €6.608,25 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,32320 €