
SSHB21HS-20034 | |
|---|---|
DigiKey Part Number | 399-17145-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-20034 |
Description | CMC 3.431MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.431 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-20034 Models |
Category | DC Resistance (DCR) (Max) 140mOhm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 130°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.024" L x 0.906" W (26.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 3.431 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,89760 € | 47,44 € |
| 60 | 1,82500 € | 109,50 € |
| 120 | 1,76925 € | 212,31 € |
| 300 | 1,69757 € | 509,27 € |
| 540 | 1,65287 € | 892,55 € |
| 1.020 | 1,60563 € | 1.637,74 € |
| 5.040 | 1,49202 € | 7.519,78 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

