5.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHB10H-R17055

DigiKey Part Number
399-17084-ND
Manufacturer
Manufacturer Product Number
SSHB10H-R17055
Description
CMC 5.5MH 1.7A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 190mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB10H-R17055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
5.5 mH @ 10 kHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
190mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,31800 €13,18 €
251,26560 €31,64 €
601,21783 €73,07 €
1201,18092 €141,71 €
3001,13337 €340,01 €
5401,10376 €596,03 €
1.0201,07240 €1.093,85 €
5.0400,99693 €5.024,53 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,75450 €