12.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 390mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHB10H-R11128

DigiKey Part Number
399-17082-ND
Manufacturer
Manufacturer Product Number
SSHB10H-R11128
Description
CMC 12.8MH 1.1A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 390mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB10H-R11128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
12.8 mH @ 10 kHz
Current Rating (Max)
1.1A
DC Resistance (DCR) (Max)
390mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
101,05400 €10,54 €
251,01280 €25,32 €
600,97433 €58,46 €
1200,94475 €113,37 €
3000,90670 €272,01 €
5400,88300 €476,82 €
1.0200,85792 €875,08 €
5.0400,79755 €4.019,65 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,40360 €