
SSHB10H-R07284 | |
|---|---|
DigiKey Part Number | 399-17079-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10H-R07284 |
Description | CMC 28.4MH 700MA 2LN TH |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 28.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10H-R07284 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | KEMET | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 28.4 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,26560 € | 31,64 € |
| 60 | 1,21783 € | 73,07 € |
| 120 | 1,18092 € | 141,71 € |
| 300 | 1,13337 € | 340,01 € |
| 540 | 1,10376 € | 596,03 € |
| 1.020 | 1,07240 € | 1.093,85 € |
| 5.040 | 0,99693 € | 5.024,53 € |
| cms-vat-exclude-title: | 1,45000 € |
|---|---|
| cms-vat-include-title: | 1,75450 € |

