17.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHB10H-06171

DigiKey Part Number
399-17067-ND
Manufacturer
Manufacturer Product Number
SSHB10H-06171
Description
CMC 17.1MH 600MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
17.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSHB10H-06171 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.3Ohm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 130°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Number of Lines
2
Height (Max)
0.610" (15.50mm)
Inductance @ Frequency
17.1 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
600mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,41300 €14,13 €
251,35680 €33,92 €
601,30517 €78,31 €
1201,26558 €151,87 €
3001,21463 €364,39 €
5401,18287 €638,75 €
1.0201,14926 €1.172,25 €
5.0401,06836 €5.384,53 €
Manufacturers Standard Package
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,88760 €