2.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 60mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS35V-45022

DigiKey Part Number
399-10699-ND
Manufacturer
Manufacturer Product Number
SS35V-45022
Description
CMC 2.2MH 4.5A 2LN TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 60mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
60mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.457" L x 1.043" W (37.00mm x 26.50mm)
Filter Type
Power Line
Height (Max)
1.614" (41.00mm)
Number of Lines
2
Package / Case
Vertical, 6 PC Pin
Inductance @ Frequency
2.2 mH @ 1 kHz
Base Product Number
Current Rating (Max)
4.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,58000 €2,58 €
102,33900 €23,39 €
302,22733 €66,82 €
602,15950 €129,57 €
1202,09317 €251,18 €
2702,01778 €544,80 €
5101,96022 €999,71 €
1.0201,89909 €1.937,07 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,12180 €