17 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 280mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 280mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS35H-20170

DigiKey Part Number
399-10693-ND
Manufacturer
Manufacturer Product Number
SS35H-20170
Description
CMC 17MH 2A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 280mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
17 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.457" L x 1.378" W (37.00mm x 35.00mm)
Height (Max)
1.181" (30.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 505 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,36800 €23,68 €
302,25533 €67,66 €
602,18667 €131,20 €
1202,11950 €254,34 €
2702,04319 €551,66 €
5101,98490 €1.012,30 €
1.0201,92299 €1.961,45 €
Manufacturers Standard Package
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,17020 €

Other Suppliers on DigiKey

505In Stock
Ships from WEC