3.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 100mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS26V-R300038

DigiKey Part Number
399-10594-ND
Manufacturer
Manufacturer Product Number
SS26V-R300038
Description
CMC 3.8MH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
SS26V-R300038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
3.8 mH @ 1 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
100mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.807" W (26.00mm x 20.50mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,76900 €17,69 €
251,63120 €40,78 €
501,53460 €76,73 €
1001,44350 €144,35 €
3501,29246 €452,36 €
7001,21576 €851,03 €
1.0501,17301 €1.231,66 €
5.2501,02626 €5.387,86 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,62570 €