



SS26V-R180123 | |
|---|---|
DigiKey Part Number | 399-10591-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-R180123 |
Description | CMC 12.3MH 1.8A 2LN TH |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | 12.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-R180123 cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | KEMET | |
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12.3 mH @ 1 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.807" W (26.00mm x 20.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,53406 € | 536,92 € |
| cms-vat-exclude-title: | 1,53406 € |
|---|---|
| cms-vat-include-title: | 1,85621 € |

