47 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS26V-R080470

DigiKey Part Number
399-10588-ND
Manufacturer
Manufacturer Product Number
SS26V-R080470
Description
CMC 47MH 800MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
SS26V-R080470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 1 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
1Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.807" W (26.00mm x 20.50mm)
Height (Max)
1.201" (30.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,76900 €17,69 €
251,63120 €40,78 €
501,53460 €76,73 €
1001,44350 €144,35 €
3501,29246 €452,36 €
7001,21576 €851,03 €
1.0501,17301 €1.231,66 €
5.2501,02626 €5.387,86 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,62570 €