
SS26V-R060860 | |
|---|---|
DigiKey Part Number | 399-SS26V-R060860-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-R060860 |
Description | CMC 86MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 86 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-R060860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 86 mH @ 1 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.807" W (26.00mm x 20.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,51640 € | 37,91 € |
| 70 | 1,38943 € | 97,26 € |
| 140 | 1,31000 € | 183,40 € |
| 280 | 1,23525 € | 345,87 € |
| 560 | 1,16484 € | 652,31 € |
| 1.050 | 1,10455 € | 1.159,78 € |
| 2.520 | 1,02627 € | 2.586,20 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

