



SS26V-080350 | |
|---|---|
DigiKey Part Number | 399-10581-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-080350 |
Description | CMC 35MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 35 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-080350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 35 mH @ 1 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.807" W (26.00mm x 20.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,47457 € | 516,10 € |
| Unit Price without VAT: | 1,47457 € |
|---|---|
| Unit Price with VAT: | 1,78423 € |

