



SS26V-070510 | |
|---|---|
DigiKey Part Number | 399-10580-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-070510 |
Description | CMC 51MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 51 mH 2 Line Common Mode Choke Through Hole 700mA DCR 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-070510 Models |
Category | DC Resistance (DCR) (Max) 1.4Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.024" L x 0.807" W (26.00mm x 20.50mm) |
Filter Type Power Line | Height (Max) 1.201" (30.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 51 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,45626 € | 509,69 € |
| Unit Price without VAT: | 1,45626 € |
|---|---|
| Unit Price with VAT: | 1,76207 € |

