



SS21V-R150057 | |
|---|---|
DigiKey Part Number | 399-10577-ND |
Manufacturer | |
Manufacturer Product Number | SS21V-R150057 |
Description | CMC 5.7MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.7 mH 2 Line Common Mode Choke Through Hole 1.5A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS21V-R150057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.7 mH @ 1 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.650" W (20.50mm x 16.50mm) | |
Height (Max) | 0.965" (24.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,46600 € | 14,66 € |
| 25 | 1,35200 € | 33,80 € |
| 50 | 1,27180 € | 63,59 € |
| 100 | 1,19630 € | 119,63 € |
| 300 | 1,08577 € | 325,73 € |
| 500 | 1,03790 € | 518,95 € |
| 1.000 | 0,97632 € | 976,32 € |
| 5.000 | 0,84690 € | 4.234,50 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |

