SS20H-10080 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 289
Unit Price: 1,59000 €
Datasheet

MFR Recommended


KEMET
In Stock: 0
Unit Price: 1,02333 €
Datasheet
8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 420mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 420mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS20H-10080

DigiKey Part Number
399-10678-ND
Manufacturer
Manufacturer Product Number
SS20H-10080
Description
CMC 8MH 1A 2LN TH
Customer Reference
Detailed Description
8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 420mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
8 mH @ 1 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
420mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.866" W (22.00mm x 22.00mm)
Height (Max)
0.728" (18.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

600In Stock
Ships from WEC