
SN8D-400 | |
|---|---|
DigiKey Part Number | 399-20554-ND |
Manufacturer | |
Manufacturer Product Number | SN8D-400 |
Description | CMC 80UH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 72mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SN8D-400 Models |
Category | Current Rating (Max) 2A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 72mOhm |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.630" Dia x 0.433" W (16.00mm x 11.00mm) |
Filter Type Power Line | Height (Max) 0.689" (17.50mm) |
Number of Lines 2 | Package / Case Vertical, No Base, 2 PC Pin |
Inductance @ Frequency 80 µH @ 100 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 1,34836 € | 2.427,05 € |
| Unit Price without VAT: | 1,34836 € |
|---|---|
| Unit Price with VAT: | 1,63152 € |

