



SCR-020-0R55A250JH | |
|---|---|
DigiKey Part Number | 399-10768-ND |
Manufacturer | |
Manufacturer Product Number | SCR-020-0R55A250JH |
Description | CMC 25MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR-020-0R55A250JH Models |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -25°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.142" L x 1.063" W (29.00mm x 27.00mm) |
Number of Lines 2 | Height (Max) 0.906" (23.00mm) |
Inductance @ Frequency 25 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,40600 € | 34,06 € |
| 40 | 3,20100 € | 128,04 € |
| 80 | 3,10250 € | 248,20 € |
| 120 | 3,04592 € | 365,51 € |
| 280 | 2,93054 € | 820,55 € |
| 520 | 2,84863 € | 1.481,29 € |
| 1.000 | 2,76427 € | 2.764,27 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,56170 € |

