30 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-07-E030JH-P

DigiKey Part Number
399-SC-07-E030JH-P-ND
Manufacturer
Manufacturer Product Number
SC-07-E030JH-P
Description
CMC 30UH 7A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR
Datasheet
 Datasheet
EDA/CAD Models
SC-07-E030JH-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
7A
Manufacturer
KEMET
Voltage Rating - DC
250V
Series
Voltage Rating - AC
250V
Packaging
Tray
Operating Temperature
-40°C ~ 120°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Height (Max)
0.591" (15.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pin
Inductance @ Frequency
30 µH @ 100 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,24000 €2,24 €
101,83700 €18,37 €
251,69880 €42,47 €
501,60160 €80,08 €
1001,51000 €151,00 €
2501,39716 €349,29 €
5001,31754 €658,77 €
1.0001,24256 €1.242,56 €
2.5001,15012 €2.875,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,24000 €
Unit Price with VAT:2,71040 €