
SC-07-276JH | |
|---|---|
DigiKey Part Number | 399-SC-07-276JH-ND |
Manufacturer | |
Manufacturer Product Number | SC-07-276JH |
Description | CMC 2.76MH 7A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.76 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-07-276JH Models |
Category | Voltage Rating - DC 250V |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.378" L x 1.280" W (35.00mm x 32.50mm) |
Filter Type Power Line | Height (Max) 0.709" (18.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 2.76 mH @ 10 kHz | Base Product Number |
Current Rating (Max) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 3,00800 € | 30,08 € |
| 30 | 2,74000 € | 82,20 € |
| 60 | 2,58367 € | 155,02 € |
| 120 | 2,43617 € | 292,34 € |
| 270 | 2,27452 € | 614,12 € |
| 510 | 2,15547 € | 1.099,29 € |
| 1.020 | 2,03299 € | 2.073,65 € |
| 2.520 | 1,95265 € | 4.920,68 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,41650 € |

