
SC-05-803 | |
|---|---|
DigiKey Part Number | 399-SC-05-803-ND |
Manufacturer | |
Manufacturer Product Number | SC-05-803 |
Description | CMC 8MH 4A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-05-803 Models |
Category | DC Resistance (DCR) (Max) 90mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.339" Dia (34.00mm) |
Number of Lines 2 | Height (Max) 0.906" (23.00mm) |
Inductance @ Frequency 8 mH @ 100 kHz | Package / Case Horizontal, No Base, 4 PC Pin |
Current Rating (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,13800 € | 41,38 € |
| 25 | 3,82880 € | 95,72 € |
| 50 | 3,61020 € | 180,51 € |
| 100 | 3,40420 € | 340,42 € |
| 250 | 3,15020 € | 787,55 € |
| 500 | 2,97106 € | 1.485,53 € |
| 1.000 | 2,80242 € | 2.802,42 € |
| 2.500 | 2,78342 € | 6.958,55 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 6,08630 € |

