20.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-04-E2000

DigiKey Part Number
399-SC-04-E2000-ND
Manufacturer
Manufacturer Product Number
SC-04-E2000
Description
CMC 20.3MH 4A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-04-E2000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
20.3 mH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
150mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.339" Dia (34.00mm)
Height (Max)
1.339" (34.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,93000 €4,93 €
104,05500 €40,55 €
253,75120 €93,78 €
503,53700 €176,85 €
1003,33510 €333,51 €
2503,08624 €771,56 €
5002,91076 €1.455,38 €
1.0002,74551 €2.745,51 €
2.5002,72074 €6.801,85 €
Manufacturers Standard Package
Unit Price without VAT:4,93000 €
Unit Price with VAT:5,96530 €