
SC-06-35J | |
|---|---|
DigiKey Part Number | 399-SC-06-35J-ND |
Manufacturer | |
Manufacturer Product Number | SC-06-35J |
Description | CMC 3.5MH 6A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-06-35J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.5 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.945" W (34.00mm x 24.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,74600 € | 27,46 € |
| 30 | 2,50133 € | 75,04 € |
| 60 | 2,35850 € | 141,51 € |
| 120 | 2,22383 € | 266,86 € |
| 270 | 2,07626 € | 560,59 € |
| 510 | 1,96753 € | 1.003,44 € |
| 1.020 | 1,85570 € | 1.892,81 € |
| 2.520 | 1,76208 € | 4.440,44 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,04140 € |

