
SC-03-55J | |
|---|---|
DigiKey Part Number | 399-SC-03-55J-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-55J |
Description | CMC 5.5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-55J Models |
Category | DC Resistance (DCR) (Max) 110mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.984" L x 0.787" W (25.00mm x 20.00mm) |
Number of Lines 2 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 5.5 mH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,41600 € | 24,16 € |
| 25 | 2,23560 € | 55,89 € |
| 80 | 2,02538 € | 162,03 € |
| 160 | 1,90981 € | 305,57 € |
| 320 | 1,80094 € | 576,30 € |
| 560 | 1,71770 € | 961,91 € |
| 1.040 | 1,63020 € | 1.695,41 € |
| 2.560 | 1,53088 € | 3.919,05 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,55740 € |

