



SC-03-08JS | |
|---|---|
DigiKey Part Number | 399-10664-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-08JS |
Description | CMC 800UH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 800 µH 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-08JS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 800 µH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 1.024" W (29.00mm x 26.00mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,29200 € | 22,92 € |
| 25 | 2,20080 € | 55,02 € |
| 50 | 2,13360 € | 106,68 € |
| 100 | 2,06820 € | 206,82 € |
| 400 | 1,94233 € | 776,93 € |
| 800 | 1,88183 € | 1.505,46 € |
| 1.200 | 1,84718 € | 2.216,62 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |

