


SC-03-06GJ | |
|---|---|
DigiKey Part Number | 399-SC-03-06GJ-ND |
Manufacturer | |
Manufacturer Product Number | SC-03-06GJ |
Description | CMC 600UH 3A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 µH 2 Line Common Mode Choke Through Hole 3A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-03-06GJ Models |
Category | DC Resistance (DCR) (Max) 35mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.689" L x 0.669" W (17.50mm x 17.00mm) |
Number of Lines 2 | Height (Max) 0.787" (20.00mm) |
Inductance @ Frequency 600 µH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,76760 € | 44,19 € |
| 60 | 1,64100 € | 98,46 € |
| 120 | 1,54725 € | 185,67 € |
| 300 | 1,43163 € | 429,49 € |
| 540 | 1,36215 € | 735,56 € |
| 1.020 | 1,29086 € | 1.316,68 € |
| 2.520 | 1,19604 € | 3.014,02 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |

