2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 180mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SC-01-20GS

DigiKey Part Number
399-10644-ND
Manufacturer
Manufacturer Product Number
SC-01-20GS
Description
CMC 2MH 1A 2LN TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-01-20GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
2 mH @ 100 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
180mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.591" Dia x 0.335" W (15.00mm x 8.50mm)
Height (Max)
0.591" (15.00mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,55200 €25,52 €
252,45040 €61,26 €
502,37580 €118,79 €
1002,30280 €230,28 €
3002,19100 €657,30 €
5002,14060 €1.070,30 €
1.0002,07376 €2.073,76 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,41220 €