



SBCP-14HY150B | |
|---|---|
DigiKey Part Number | 399-20028-ND |
Manufacturer | |
Manufacturer Product Number | SBCP-14HY150B |
Description | FIXED IND 15UH 2.8A 50 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 50mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SBCP-14HY150B Models |
Category | Current - Saturation (Isat) 8.07A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,84817 € | 1.272,25 € |
| Unit Price without VAT: | 0,84817 € |
|---|---|
| Unit Price with VAT: | 1,02629 € |

