3.3 µH Unshielded Drum Core, Wirewound Inductor 4.4 A 20mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Drum Core, Wirewound Inductor 4.4 A 20mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBCP-11HY3R3H

DigiKey Part Number
399-20036-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SBCP-11HY3R3H
Description
FIXED IND 3.3UH 4.4A 20 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 4.4 A 20mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBCP-11HY3R3H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
20mOhm Max
Packaging
Tape & Box (TB)
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.6000,99403 €1.590,45 €
Unit Price without VAT:0,99403 €
Unit Price with VAT:1,20278 €