2.7 µH Unshielded Drum Core, Wirewound Inductor 8.7 A 10mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 µH Unshielded Drum Core, Wirewound Inductor 8.7 A 10mOhm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC6-2R7-872

DigiKey Part Number
399-18940-ND
Manufacturer
Manufacturer Product Number
SBC6-2R7-872
Description
FIXED IND 2.7UH 8.7A 10 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 8.7 A 10mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC6-2R7-872 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
22.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
10mOhm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.472" Dia (12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.591" (15.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,94200 €9,42 €
250,87080 €21,77 €
500,82100 €41,05 €
2000,72975 €145,95 €
4000,68810 €275,24 €
6000,66485 €398,91 €
1.0000,63671 €636,71 €
2.6000,58729 €1.526,95 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,39150 €