



SBC6-151-122 | |
|---|---|
DigiKey Part Number | 399-18935-ND |
Manufacturer | |
Manufacturer Product Number | SBC6-151-122 |
Description | FIXED IND 150UH 1.2A 230 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 230mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC6-151-122 Models |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 230mOhm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.591" (15.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94200 € | 9,42 € |
| 25 | 0,87080 € | 21,77 € |
| 50 | 0,82100 € | 41,05 € |
| 200 | 0,72975 € | 145,95 € |
| 400 | 0,68810 € | 275,24 € |
| 600 | 0,66485 € | 398,91 € |
| 1.000 | 0,63671 € | 636,71 € |
| 2.600 | 0,58729 € | 1.526,95 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |

