680 µH Unshielded Drum Core, Wirewound Inductor 210 mA 3.1Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µH Unshielded Drum Core, Wirewound Inductor 210 mA 3.1Ohm Max Radial, Vertical Cylinder
KEMET METCOM MPX Power Inductors | Digi-Key Daily
KEMET SBC Coil Ferrite Inductors - PIO | DigiKey

SBC2-681-211

DigiKey Part Number
399-20759-ND
Manufacturer
Manufacturer Product Number
SBC2-681-211
Description
FIXED IND 680UH 210MA 3.1 OHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 210 mA 3.1Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
SBC2-681-211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
260mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
3.1Ohm Max
Packaging
Bulk
Operating Temperature
-20°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.276" Dia (7.00mm)
Tolerance
±10%
Height - Seated (Max)
0.413" (10.50mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,10900 €11,09 €
1000,91200 €91,20 €
1.0000,75029 €750,29 €
5.0000,65496 €3.274,80 €
10.0000,63743 €6.374,30 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,63350 €