



SBC2-152-141 | |
|---|---|
DigiKey Part Number | 399-20748-ND |
Manufacturer | |
Manufacturer Product Number | SBC2-152-141 |
Description | FIXED IND 1.5MH 140MA 6.2 OHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 140 mA 6.2Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | SBC2-152-141 Models |
Category | Current - Saturation (Isat) 170mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.2Ohm Max |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,74681 € | 2.987,24 € |
| Unit Price without VAT: | 0,74681 € |
|---|---|
| Unit Price with VAT: | 0,90364 € |

