Parametric Equivalent

RSBWC2150AA00K | |
|---|---|
DigiKey Part Number | 399-RSBWC2150AA00K-ND |
Manufacturer | |
Manufacturer Product Number | RSBWC2150AA00K |
Description | CAP FILM RAD POLYPROP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 220V 500V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBWC2150AA00K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 500V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSBWC2150Z300K | KEMET | 0 | 399-RSBWC2150Z300K-ND | 0,13928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13928 € | 278,56 € |
| Unit Price without VAT: | 0,13928 € |
|---|---|
| Unit Price with VAT: | 0,16853 € |


